
182-0118-20 | |
---|---|
DigiKey Part Number | 182-0118-20-ND |
Manufacturer | |
Manufacturer Product Number | 182-0118-20 |
Description | 182-0118-20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $6.84900 | $68.49 |
25 | $6.42080 | $160.52 |
50 | $6.11300 | $305.65 |
100 | $5.82170 | $582.17 |
250 | $5.45648 | $1,364.12 |
500 | $5.19570 | $2,597.85 |
1,000 | $4.94768 | $4,947.68 |
2,500 | $4.63798 | $11,594.95 |