Similar

1062-20-0277 | |
|---|---|
DigiKey Part Number | 1734-1062-20-0277-ND |
Manufacturer | |
Manufacturer Product Number | 1062-20-0277 |
Description | SOC, SF, SIZE 20, 16-22, SN/SN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0277 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Contact Material Copper |
Type Stamped | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT62-20-0277 | Amphenol Sine Systems Corp | 14,809 | 889-AT62-20-0277CT-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.64400 | $16.44 |
| 25 | $1.54560 | $38.64 |
| 50 | $1.47000 | $73.50 |
| 100 | $1.40010 | $140.01 |
| 250 | $1.31184 | $327.96 |
| 500 | $1.24918 | $624.59 |
| 1,000 | $1.18940 | $1,189.40 |
| 2,500 | $1.11484 | $2,787.10 |









