
1062-16-1422 | |
---|---|
DigiKey Part Number | 1734-1062-16-1422TR-ND - Tape & Reel (TR) 1734-1062-16-1422CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-16-1422 |
Description | SOC, SF, SIZE 16, 14-18, SLVLES, |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 12-16 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-16-1422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.79900 | $27.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $1.66090 | $26,574.40 |