


0190690044 | |
---|---|
DigiKey Part Number | WM14206TR-ND - Tape & Reel (TR) WM14206CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690044 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690044 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 0.835" (21.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.62600 | $16.26 |
25 | $1.52080 | $38.02 |
50 | $1.44680 | $72.34 |
100 | $1.37860 | $137.86 |
250 | $1.29176 | $322.94 |
500 | $1.23000 | $615.00 |
1,000 | $1.17113 | $1,171.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09921 | $2,198.42 |
4,000 | $1.04672 | $4,186.88 |
6,000 | $1.01718 | $6,103.08 |
10,000 | $0.98117 | $9,811.70 |
14,000 | $0.95815 | $13,414.10 |
20,000 | $0.93434 | $18,686.80 |
50,000 | $0.87588 | $43,794.00 |