
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 9 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $25.27300 | $252.73 |
25 | $23.69040 | $592.26 |
50 | $22.55900 | $1,127.95 |
100 | $21.48160 | $2,148.16 |
250 | $20.13600 | $5,034.00 |
500 | $19.17514 | $9,587.57 |
1,000 | $18.26036 | $18,260.36 |
3,000 | $16.89961 | $50,698.83 |