
1-2823589-2 | |
|---|---|
DigiKey Part Number | 1508-1-2823589-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823589-2 |
Description | M12 D-CODE 4,FEMALE FRONT PANEL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to Rectangular 04 pos 0.26' (80.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823589-2 Models |
Category | Length 0.26' (80.0mm) |
Manufacturer TE Connectivity Deutsch Connectors | Cable Type Individual |
Packaging Bulk | Color Multiple |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Female to Rectangular 04 pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $844.36940 | $84,436.94 |

