
1-2112891-6 | |
---|---|
DigiKey Part Number | 1734-1-2112891-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2112891-6 |
Description | 36POS,TAB 1.5X0.6,TAB HSG,ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Orange 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2112891-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
297 | $21.67067 | $6,436.19 |