
1-1532179-8 | |
---|---|
DigiKey Part Number | 1-1532179-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532179-8 |
Description | M83513/03-A02C, MCKS-C2-B-9P6G1- |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
EDA/CAD Models | 1-1532179-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |