
105-0204-200 | |
---|---|
DigiKey Part Number | J10212-ND |
Manufacturer | |
Manufacturer Product Number | 105-0204-200 |
Description | CONN TIP JACK TURRET GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Green |
Datasheet | Datasheet |
EDA/CAD Models | 105-0204-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.94000 | $70.94 |
10 | $60.31000 | $603.10 |
25 | $56.53120 | $1,413.28 |
50 | $53.82960 | $2,691.48 |
100 | $51.26050 | $5,126.05 |
300 | $47.43823 | $14,231.47 |
500 | $45.76024 | $22,880.12 |
1,000 | $43.57840 | $43,578.40 |