
2182160600 | |
---|---|
DigiKey Part Number | 900-2182160600TR-ND - Tape & Reel (TR) 900-2182160600CT-ND - Cut Tape (CT) 900-2182160600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2182160600 |
Description | MICRO-FIT+DR SMT RA NAIL 6CKT TI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2182160600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.291" (7.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 13A per Contact | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $18.08105 | $3,616.21 |
400 | $17.21805 | $6,887.22 |
600 | $16.73265 | $10,039.59 |
1,000 | $16.14053 | $16,140.53 |
1,400 | $15.76207 | $22,066.90 |
2,000 | $15.37071 | $30,741.42 |
5,000 | $14.40953 | $72,047.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.95000 | $75.95 |
10 | $59.07800 | $590.78 |
100 | $47.92020 | $4,792.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.56000 | $74.56 |
10 | $64.80100 | $648.01 |
100 | $53.46100 | $5,346.10 |