
0662-207-0482 | |
---|---|
DigiKey Part Number | 1508-0662-207-0482-ND |
Manufacturer | |
Manufacturer Product Number | 0662-207-0482 |
Description | CONTACT SOCKET SZ 4 CRIMP SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 3-6 AWG Size 4 Crimp Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 3-6 AWG | |
Wire Gauge or Range - mm² | 16.0 ~ 25.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $47.28714 | $23,643.57 |