



2-1734592-8 | |
|---|---|
DigiKey Part Number | A100289TR-ND - Tape & Reel (TR) A100289CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1734592-8 |
Description | CONN FPC BOTTOM 28POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734592-8 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28FLZ-SM2-TB | JST Sales America Inc. | 0 | 455-28FLZ-SM2-TBCT-ND | $13.07000 | Similar |
| FFC2B35-28-G | GCT | 0 | 2073-FFC2B35-28-GTR-ND | $2.63351 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.97000 | $38.97 |
| 10 | $33.07500 | $330.75 |
| 25 | $31.00480 | $775.12 |
| 50 | $29.52340 | $1,476.17 |
| 100 | $28.11260 | $2,811.26 |

