
130620 | |
---|---|
DigiKey Part Number | A112032-ND |
Manufacturer | |
Manufacturer Product Number | 130620 |
Description | CONN SPADE TERM 10-12AWG M5 YEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Yellow M5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 130620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M5 Stud | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.299" (33.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.437" (11.10mm) | |
Length - Termination | 0.606" (15.39mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.73014 | $28,650.70 |