
0025-261-3014 | |
---|---|
DigiKey Part Number | 0025-261-3014-ND |
Manufacturer | |
Manufacturer Product Number | 0025-261-3014 |
Description | NUT PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $247.45889 | $86,610.61 |