PS0SXDH6A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $301.79000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 80
Unit Price: $356.53000
Datasheet

Parametric Equivalent


TE Connectivity Corcom Filters
In Stock: 0
Unit Price: $213.24375
Datasheet
PS0SXDH6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0SXDH6A

DigiKey Part Number
PS0SXDH6A-ND
Manufacturer
Manufacturer Product Number
PS0SXDH6A
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
Shielded, Voltage Selector
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$275.94000$275.94
16$226.89438$3,630.31
32$216.06688$6,914.14
64$205.75891$13,168.57
112$197.80027$22,153.63
256$186.60691$47,771.37
Manufacturers Standard Package