PE0S0SS30, PE0S0SS60,PE0SSSSX0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0S0SS30

DigiKey Part Number
CCM1385-ND
Manufacturer
Manufacturer Product Number
PE0S0SS30
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
3A
Voltage Rating - Appliance Inlet
120VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.187" (4.7mm)
Features
Conversion Clip
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$252.23000$252.23
10$214.37800$2,143.78
48$191.92229$9,212.27
96$182.76750$17,545.68
144$177.61854$25,577.07
288$169.15073$48,715.41
Manufacturers Standard Package