



5FBL3 | |
---|---|
DigiKey Part Number | CCM2314-ND |
Manufacturer | |
Manufacturer Product Number | 5FBL3 |
Description | LINE FILTER 277VAC/VDC 5A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 277V 277V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V | |
Voltage - Rated AC | 277V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | Lighting | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.06000 | $259.06 |
10 | $211.38100 | $2,113.81 |
36 | $188.78500 | $6,796.26 |
72 | $177.57222 | $12,785.20 |
108 | $171.31787 | $18,502.33 |
252 | $166.90381 | $42,059.76 |