Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
4-1609134-8
4-1609134-8

4-1609134-8

DigiKey Part Number
CCM1918-ND
Manufacturer
Manufacturer Product Number
4-1609134-8
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
20A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
-
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.31mm x 24.31mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.72000$44.72
10$38.02400$380.24
25$35.63840$890.96
50$33.93680$1,696.84
200$30.77390$6,154.78
400$29.30533$11,722.13
600$28.47928$17,087.57
1,000$27.47198$27,471.98
2,600$25.68302$66,775.85
Manufacturers Standard Package