
4-1609075-4 | |
---|---|
DigiKey Part Number | CCM1888-ND |
Manufacturer | |
Manufacturer Product Number | 4-1609075-4 |
Description | PWR ENT RCPT IEC320-C7 PNL WIRE |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C7 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C7 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 60A | |
Voltage Rating - Appliance Inlet | 120VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 60A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, TUV, UL | |
Base Product Number |