
3KEBS1AFPD | |
---|---|
DigiKey Part Number | 174-3KEBS1AFPD-ND |
Manufacturer | |
Manufacturer Product Number | 3KEBS1AFPD |
Description | LINE FILTER 440VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 3 A 440V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 440V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $378.12000 | $378.12 |
10 | $308.60200 | $3,086.02 |
25 | $284.62280 | $7,115.57 |
50 | $267.71140 | $13,385.57 |
100 | $255.25950 | $25,525.95 |