
3FB3-MS | |
---|---|
DigiKey Part Number | CCM2182-ND |
Manufacturer | |
Manufacturer Product Number | 3FB3-MS |
Description | LINE FILTER 120V/277VAC 3A CHASS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 120V, 277V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 120V, 277V | |
Current | 3 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 13.77mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $263.84000 | $263.84 |
12 | $211.89167 | $2,542.70 |
36 | $192.30861 | $6,923.11 |
60 | $183.82333 | $11,029.40 |
108 | $174.51380 | $18,847.49 |
252 | $170.40238 | $42,941.40 |