10FBL3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10FBL3
10FBL3
10FBL3

10FBL3

DigiKey Part Number
CCM2315-ND
Manufacturer
Manufacturer Product Number
10FBL3
Description
LINE FILTER 277VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 277V 277V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
277V
Voltage - Rated AC
277V
Current
10 A
Frequency - Operating
50/60Hz
Applications
Lighting
Approval Agency
-
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$262.44000$262.44
10$214.17200$2,141.72
35$191.74914$6,711.22
70$180.35957$12,625.17
105$174.00876$18,270.92
280$169.37339$47,424.55
Manufacturers Standard Package