
TMS-SCE-3/32-2.0-9 | |
---|---|
DigiKey Part Number | 2266-TMS-SCE-3/32-2.0-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/32-2.0-9 |
Description | HEAT SHRINK MARKER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C |