Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCX38725102-005 | |
|---|---|
DigiKey Part Number | 17-TCX38725102-005-ND |
Manufacturer | |
Manufacturer Product Number | TCX38725102-005 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Green |
Packaging Bag | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCX38721112-005 | TE Connectivity AMP Connectors | 42 | 17-TCX38721112-005-ND | $919.66000 | Parametric Equivalent |
| TCX3872A202-005 | TE Connectivity AMP Connectors | 0 | 17-TCX3872A202-005-ND | $1,054.08000 | Parametric Equivalent |
| 09488223756050 | HARTING | 0 | 1195-09488223756050-ND | $503.91200 | Parametric Equivalent |
| 09488223757050 | HARTING | 0 | 1195-09488223757050-ND | $663.18700 | Parametric Equivalent |
| 1192094 | Phoenix Contact | 1 | 277-1192094-ND | $615.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $897.70833 | $26,931.25 |












