TCD2473A201-001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $556.21700
Datasheet

Parametric Equivalent


WEC
In Stock: 24
Unit Price: $460.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $440.48083
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $315.62000
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: $358.70000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD2473A201-001

DigiKey Part Number
17-TCD2473A201-001-ND
Manufacturer
Manufacturer Product Number
TCD2473A201-001
Description
CBL ASSY CIRC 4P M TO RJ45 1.64'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Manufacturer
TE Connectivity AMP Connectors
Cable Type
Round
Series
Color
Teal
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09480222011005HARTING01195-09480222011005-ND$556.21700Parametric Equivalent
1201088056WEC242266-1201088056-ND$460.56000Parametric Equivalent
1300480454Molex0900-1300480454-ND$440.48083Parametric Equivalent
EVC924ifm efector, inc.02330-EVC924-ND$315.62000Parametric Equivalent
EVF549ifm efector, inc.02330-EVF549-ND$358.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
200$202.45115$40,490.23
Manufacturers Standard Package