
TAD14145101-002 | |
|---|---|
DigiKey Part Number | 17-TAD14145101-002-ND |
Manufacturer | |
Manufacturer Product Number | TAD14145101-002 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14145101-002 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat5e, Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.65000 | $209.65 |
| 10 | $178.15200 | $1,781.52 |
| 25 | $166.99840 | $4,174.96 |
| 50 | $159.03020 | $7,951.51 |
| 100 | $151.44500 | $15,144.50 |
| 250 | $141.97280 | $35,493.20 |
| 500 | $135.20552 | $67,602.76 |

