



1-2232564-1 | |
---|---|
DigiKey Part Number | 17-1-2232564-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232564-1 |
Description | GHC 6.2MM 3POS TPA HSG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Grace Inertia Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232564-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | Grace Inertia Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80700 | $8.07 |
25 | $0.75720 | $18.93 |
50 | $0.72120 | $36.06 |
100 | $0.68650 | $68.65 |
250 | $0.64308 | $160.77 |
500 | $0.61246 | $306.23 |
1,000 | $0.58307 | $583.07 |
2,500 | $0.54651 | $1,366.28 |