
T4161310005-005 | |
|---|---|
DigiKey Part Number | A142283-ND |
Manufacturer | |
Manufacturer Product Number | T4161310005-005 |
Description | CIRC CBL 5POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4161310005-005 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $237.52000 | $237.52 |
| 10 | $201.83800 | $2,018.38 |
| 26 | $188.68038 | $4,905.69 |
| 50 | $180.17420 | $9,008.71 |
| 100 | $171.58110 | $17,158.11 |
| 250 | $160.85168 | $40,212.92 |
| 500 | $153.18562 | $76,592.81 |


