
T41526C9L14-002 | |
|---|---|
DigiKey Part Number | 17-T41526C9L14-002-ND |
Manufacturer | |
Manufacturer Product Number | T41526C9L14-002 |
Description | CBL 4POS RCPT TO PLUG RA 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T41526C9L14-002 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1205010141 | WEC | 37 | 2266-1205010141-23-ND | $562.74000 | Parametric Equivalent |
| 1205010241 | WEC | 41 | 2266-1205010241-23-ND | $674.49000 | Parametric Equivalent |
| TRGL408-P6G-1M | L-com | 0 | 5073-TRGL408-P6G-1M-ND | $879.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $492.88000 | $492.88 |
| 10 | $418.97600 | $4,189.76 |
| 25 | $392.75760 | $9,818.94 |
| 50 | $374.02400 | $18,701.20 |
| 100 | $356.19400 | $35,619.40 |

