Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T4152699L14-005 | |
|---|---|
DigiKey Part Number | 17-T4152699L14-005-ND |
Manufacturer | |
Manufacturer Product Number | T4152699L14-005 |
Description | CBL 4POS RCPT TO PLUG RA 16.4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T41526C9L14-005 | TE Connectivity AMP Connectors | 8 | 17-T41526C9L14-005-ND | $731.80000 | Parametric Equivalent |
| 1205010144 | WEC | 38 | 2266-1205010144-23-ND | $1,012.65000 | Parametric Equivalent |
| 1205010244 | WEC | 6 | 2266-1205010244-23-ND | $788.17000 | Parametric Equivalent |
| TRGL408-P6G-05M | L-com | 0 | 5073-TRGL408-P6G-05M-ND | $811.46000 | Parametric Equivalent |
| TRGL408-P6G-5M | L-com | 0 | 5073-TRGL408-P6G-5M-ND | $1,400.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $624.95083 | $7,499.41 |






