
T4051170405-004 | |
|---|---|
DigiKey Part Number | 17-T4051170405-004-ND |
Manufacturer | |
Manufacturer Product Number | T4051170405-004 |
Description | CIRC CBL 5POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4051170405-004 Models |
Category | 1st Connector Orientation B |
Manufacturer TE Connectivity AMP Connectors | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65 - Dust Tight, Water Resistant |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.20000 | $273.20 |
| 10 | $232.22400 | $2,322.24 |
| 25 | $217.68560 | $5,442.14 |
| 50 | $207.30180 | $10,365.09 |
| 100 | $197.41550 | $19,741.55 |
| 250 | $185.07088 | $46,267.72 |


