T2800152201-000 | |
---|---|
DigiKey Part Number | A125504-ND |
Manufacturer | |
Manufacturer Product Number | T2800152201-000 |
Description | INSERT FML 15POS+1GND HEE-015-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 15+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2800152201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 15+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 200V | |
Current Rating (Amps) | 16A | |
Contact Type | CSF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $81.87200 | $818.72 |