New Product
T2400012002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2400012002-000

DigiKey Part Number
17-T2400012002-000-ND
Manufacturer
Manufacturer Product Number
T2400012002-000
Description
ETHERNET CONTACT SOCKET 0.6MM, G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 22-32 AWG Size 0.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
0.6mm
Wire Gauge or Range - AWG
22-32 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$10.70000$10.70
10$9.10500$91.05
25$8.53160$213.29
50$8.12340$406.17
100$7.73480$773.48
300$7.15717$2,147.15
500$6.90368$3,451.84
1,000$6.62059$6,620.59
Manufacturers Standard Package