
T2400011002-000 | |
---|---|
DigiKey Part Number | 17-T2400011002-000-ND |
Manufacturer | |
Manufacturer Product Number | T2400011002-000 |
Description | ETHERNET CONTACT PIN 0.6MM, GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 0.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 0.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $7.85800 | $78.58 |
25 | $7.36680 | $184.17 |
50 | $7.01540 | $350.77 |
100 | $6.67960 | $667.96 |
300 | $6.18097 | $1,854.29 |
500 | $5.96218 | $2,981.09 |
1,000 | $5.67750 | $5,677.50 |
2,500 | $5.32204 | $13,305.10 |