
T2106062201-000 | |
|---|---|
DigiKey Part Number | A133808-ND |
Manufacturer | |
Manufacturer Product Number | T2106062201-000 |
Description | HWK6/6-012-F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2106062201-000 Models |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V, 690V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+6+Ground | Material Flammability Rating UL94 V-0 |
Size H16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.18000 | $287.18 |
| 10 | $244.11300 | $2,441.13 |
| 25 | $228.82720 | $5,720.68 |
| 50 | $217.90920 | $10,895.46 |
| 100 | $207.51890 | $20,751.89 |
| 250 | $194.54240 | $48,635.60 |


