T2100163201-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2100163201-000

DigiKey Part Number
A133798-ND
Manufacturer
Manufacturer Product Number
T2100163201-000
Description
INSERT FEMALE 16POS+GND TERM BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert Gray 16+Ground Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
T2100163201-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
H16B
Termination Style
Terminal Block, Straight - Push In
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
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
Bulk
QuantityUnit PriceExt Price
36$270.28556$9,730.28