T2100063101-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2100063101-000

DigiKey Part Number
A133791-ND
Manufacturer
Manufacturer Product Number
T2100063101-000
Description
INSERT MALE 6POS+GND TERM BLOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6+Ground Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
T2100063101-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
6+Ground
Size
H6B
Termination Style
Terminal Block, Straight - Push In
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$169.35194$6,096.67