


T2100042101-000 | |
---|---|
DigiKey Part Number | A133787-ND |
Manufacturer | |
Manufacturer Product Number | T2100042101-000 |
Description | HK4/0-004-M,WITH ONE SLOT SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | T2100042101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.50000 | $230.50 |
12 | $193.42417 | $2,321.09 |
28 | $182.19786 | $5,101.54 |
52 | $174.41385 | $9,069.52 |
100 | $166.55480 | $16,655.48 |
252 | $156.05159 | $39,325.00 |
500 | $148.92578 | $74,462.89 |