
T2070104201-000 | |
---|---|
DigiKey Part Number | A134376-ND |
Manufacturer | |
Manufacturer Product Number | T2070104201-000 |
Description | T2070104201-000 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Docking, Carrier Shell Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | T2070104201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 10B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.21000 | $92.21 |
10 | $78.35800 | $783.58 |
25 | $73.45240 | $1,836.31 |
50 | $69.94460 | $3,497.23 |
100 | $66.60600 | $6,660.60 |
250 | $62.43840 | $15,609.60 |
500 | $59.46078 | $29,730.39 |
1,000 | $56.62618 | $56,626.18 |