
T2030031030-000 | |
---|---|
DigiKey Part Number | 17-T2030031030-000-ND |
Manufacturer | |
Manufacturer Product Number | T2030031030-000 |
Description | HEM-3.0,L=28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030031030-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.06000 | $52.06 |
10 | $44.21600 | $442.16 |
25 | $41.44600 | $1,036.15 |
50 | $39.46700 | $1,973.35 |
100 | $37.58260 | $3,758.26 |
300 | $34.77987 | $10,433.96 |
500 | $33.54916 | $16,774.58 |
1,000 | $31.94933 | $31,949.33 |
2,500 | $29.95162 | $74,879.05 |