T2030001025-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2030001025-000

DigiKey Part Number
A125432-ND
Manufacturer
Manufacturer Product Number
T2030001025-000
Description
CEM-2.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 14 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2030001025-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.68000$46.80
25$4.38800$109.70
50$4.17780$208.89
100$3.97740$397.74
300$3.68043$1,104.13
500$3.54994$1,774.97
1,000$3.38039$3,380.39
2,500$3.16872$7,921.80
Manufacturers Standard Package