


T1910062129-000 | |
|---|---|
DigiKey Part Number | A133402-ND |
Manufacturer | |
Manufacturer Product Number | T1910062129-000 |
Description | H6BPR-TSH-PG29 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 H6B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1910062129-000 Models |
Category | Size H6B |
Manufacturer TE Connectivity AMP Connectors | Lock Location Screw Locks on Hood |
Series | Thread Size PG29 |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $134.16321 | $3,756.57 |

