
T1629161225-000 | |
|---|---|
DigiKey Part Number | A133258-ND |
Manufacturer | |
Manufacturer Product Number | T1629161225-000 |
Description | H16A-SDRMS-2M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1629161225-000 Models |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.91000 | $220.91 |
| 14 | $183.35143 | $2,566.92 |
| 28 | $174.59821 | $4,888.75 |
| 56 | $166.26804 | $9,311.01 |
| 105 | $159.05943 | $16,701.24 |
| 252 | $149.54159 | $37,684.48 |
| 504 | $142.41417 | $71,776.74 |











