
T1546033000-000 | |
---|---|
DigiKey Part Number | A133132-ND |
Manufacturer | |
Manufacturer Product Number | T1546033000-000 |
Description | H3A-MAGS-EMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.661" L x 1.189" W x 1.122" H (42.20mm x 30.20mm x 28.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $55.40863 | $4,432.69 |