
T1500482000-000 | |
|---|---|
DigiKey Part Number | A134043-ND |
Manufacturer | |
Manufacturer Product Number | T1500482000-000 |
Description | T1500482000-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500482000-000 Models |
Category | Size H48B |
Manufacturer TE Connectivity AMP Connectors | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.10000 | $305.10 |
| 12 | $256.00417 | $3,072.05 |
| 28 | $241.14821 | $6,752.15 |
| 52 | $230.84712 | $12,004.05 |
| 100 | $220.44800 | $22,044.80 |
| 252 | $206.54726 | $52,049.91 |









