
T1500322000-000 | |
---|---|
DigiKey Part Number | A133117-ND |
Manufacturer | |
Manufacturer Product Number | T1500322000-000 |
Description | H32B-AG-LB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500322000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.941" L x 3.307" W x 1.480" H (125.50mm x 84.00mm x 37.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $177.17667 | $4,252.24 |