
T1460160121-000 | |
---|---|
DigiKey Part Number | A133053-ND |
Manufacturer | |
Manufacturer Product Number | T1460160121-000 |
Description | H16B-SDR-BO-PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1460160121-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.606" L x 2.244" W x 2.228" H (117.00mm x 57.00mm x 56.60mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.11000 | $166.11 |
10 | $141.15500 | $1,411.55 |
25 | $132.31520 | $3,307.88 |
50 | $126.00100 | $6,300.05 |
100 | $119.98980 | $11,998.98 |
250 | $112.48444 | $28,121.11 |
500 | $107.12268 | $53,561.34 |