
T1460100221-000 | |
---|---|
DigiKey Part Number | A133043-ND |
Manufacturer | |
Manufacturer Product Number | T1460100221-000 |
Description | H10B-SDR-BO-2PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1460100221-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.90000 | $179.90 |
10 | $152.89700 | $1,528.97 |
25 | $143.32120 | $3,583.03 |
50 | $136.48160 | $6,824.08 |
100 | $129.97030 | $12,997.03 |
250 | $121.84140 | $30,460.35 |
500 | $116.03358 | $58,016.79 |