
T1460100125-000 | |
---|---|
DigiKey Part Number | A133041-ND |
Manufacturer | |
Manufacturer Product Number | T1460100125-000 |
Description | H10B-SDR-BO-M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1460100125-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.701" L x 2.047" W x 2.386" H (94.00mm x 52.00mm x 60.60mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.88000 | $164.88 |
10 | $140.13700 | $1,401.37 |
25 | $131.35960 | $3,283.99 |
50 | $125.09140 | $6,254.57 |
100 | $119.12270 | $11,912.27 |
250 | $111.67156 | $27,917.89 |
500 | $106.34806 | $53,174.03 |