
T1425240000-000 | |
---|---|
DigiKey Part Number | A132994-ND |
Manufacturer | |
Manufacturer Product Number | T1425240000-000 |
Description | H24B-AG-BO-EMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1425240000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.748" W x 1.079" H (140.00mm x 44.40mm x 27.40mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.58000 | $128.58 |
12 | $107.89250 | $1,294.71 |
30 | $101.13200 | $3,033.96 |
54 | $97.02519 | $5,239.36 |
102 | $92.76902 | $9,462.44 |
252 | $87.03790 | $21,933.55 |
504 | $82.88810 | $41,775.60 |
1,002 | $78.97048 | $79,128.42 |